H4BXG-10102-N8 | |
---|---|
DigiKey Part Number | H4BXG-10102-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-N8 |
Description | JUMPER-H9991TR/1852BR/X 2" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.74500 | ¥47.45 |
30 | ¥4.33467 | ¥130.04 |
50 | ¥4.07860 | ¥203.93 |
100 | ¥3.90950 | ¥390.95 |
250 | ¥3.56964 | ¥892.41 |
500 | ¥3.39952 | ¥1,699.76 |
1,000 | ¥2.80463 | ¥2,804.63 |
2,500 | ¥2.54964 | ¥6,374.10 |
5,000 | ¥2.46465 | ¥12,323.25 |