H4BBT-10105-G8 | |
---|---|
DigiKey Part Number | H4BBT-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-G8 |
Description | JUMPER-H9992TR/1852GR/H9992TR 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.15600 | ¥51.56 |
30 | ¥4.53433 | ¥136.03 |
50 | ¥4.27560 | ¥213.78 |
100 | ¥3.95120 | ¥395.12 |
250 | ¥3.56620 | ¥891.55 |
500 | ¥3.30564 | ¥1,652.82 |
1,000 | ¥3.06929 | ¥3,069.29 |
2,500 | ¥2.79018 | ¥6,975.45 |
5,000 | ¥2.60197 | ¥13,009.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/125/888/H2BBG-10102-Y4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/661/H2BBG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/428/H2BBG-10000-L8_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)