H4BBT-10104-N8 | |
---|---|
DigiKey Part Number | H4BBT-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-N8 |
Description | JUMPER-H9992TR/1852BR/H9992TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.04900 | ¥50.49 |
30 | ¥4.44133 | ¥133.24 |
50 | ¥4.18840 | ¥209.42 |
100 | ¥3.87000 | ¥387.00 |
250 | ¥3.49300 | ¥873.25 |
500 | ¥3.23766 | ¥1,618.83 |
1,000 | ¥3.00591 | ¥3,005.91 |
2,500 | ¥2.73239 | ¥6,830.98 |
5,000 | ¥2.54792 | ¥12,739.60 |