H4BBG-10110-S8 | |
---|---|
DigiKey Part Number | H4BBG-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10110-S8 |
Description | JUMPER-H9991TR/1852SL/H9991TR10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.21500 | ¥62.15 |
30 | ¥5.47033 | ¥164.11 |
50 | ¥5.15880 | ¥257.94 |
100 | ¥4.76810 | ¥476.81 |
250 | ¥4.30640 | ¥1,076.60 |
500 | ¥3.99344 | ¥1,996.72 |
1,000 | ¥3.70955 | ¥3,709.55 |
2,500 | ¥3.37450 | ¥8,436.25 |
5,000 | ¥3.14866 | ¥15,743.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/802/H2BBG-10102-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/410/H2BBG-10000-W6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/125/888/H2BBG-10102-Y4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)