H4BBG-10102-G8 | |
---|---|
DigiKey Part Number | H4BBG-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10102-G8 |
Description | JUMPER-H9991TR/1852GR/H9991TR 2" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.32000 | ¥53.20 |
30 | ¥4.86300 | ¥145.89 |
50 | ¥4.57620 | ¥228.81 |
100 | ¥4.38650 | ¥438.65 |
250 | ¥4.00476 | ¥1,001.19 |
500 | ¥3.81412 | ¥1,907.06 |
1,000 | ¥3.14665 | ¥3,146.65 |
2,500 | ¥2.86059 | ¥7,151.48 |
5,000 | ¥2.76523 | ¥13,826.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/802/H2BBG-10102-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/410/H2BBG-10000-W6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/125/888/H2BBG-10102-Y4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)