H3BXT-10112-S6 | |
---|---|
DigiKey Part Number | H3BXT-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-S6 |
Description | JUMPER-H1504TR/A3049S/X 12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.15600 | ¥51.56 |
30 | ¥4.94767 | ¥148.43 |
50 | ¥4.84380 | ¥242.19 |
100 | ¥4.63280 | ¥463.28 |
250 | ¥4.21196 | ¥1,052.99 |
500 | ¥3.79080 | ¥1,895.40 |
1,000 | ¥3.36955 | ¥3,369.55 |
2,500 | ¥3.05365 | ¥7,634.13 |
5,000 | ¥2.94837 | ¥14,741.85 |