H3BXT-10112-L2 | |
---|---|
DigiKey Part Number | H3BXT-10112-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-L2 |
Description | SINGLE END JUMPER 12" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.96900 | ¥59.69 |
30 | ¥5.72233 | ¥171.67 |
50 | ¥5.60080 | ¥280.04 |
100 | ¥5.35610 | ¥535.61 |
250 | ¥4.86940 | ¥1,217.35 |
500 | ¥4.38256 | ¥2,191.28 |
1,000 | ¥3.89563 | ¥3,895.63 |
2,500 | ¥3.53038 | ¥8,825.95 |
5,000 | ¥3.40865 | ¥17,043.25 |