H3BXT-10110-N2 | |
---|---|
DigiKey Part Number | H3BXT-10110-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-N2 |
Description | SINGLE END JUMPER 10" 22AWG BROW |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.59900 | ¥55.99 |
30 | ¥5.37200 | ¥161.16 |
50 | ¥5.25760 | ¥262.88 |
100 | ¥5.02930 | ¥502.93 |
250 | ¥4.57188 | ¥1,142.97 |
500 | ¥4.11476 | ¥2,057.38 |
1,000 | ¥3.65763 | ¥3,657.63 |
2,500 | ¥3.31469 | ¥8,286.73 |
5,000 | ¥3.20040 | ¥16,002.00 |