H3BXT-10108-N2 | |
---|---|
DigiKey Part Number | H3BXT-10108-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-N2 |
Description | SINGLE END JUMPER 8" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.23800 | ¥52.38 |
30 | ¥5.02167 | ¥150.65 |
50 | ¥4.91600 | ¥245.80 |
100 | ¥4.70180 | ¥470.18 |
250 | ¥4.27436 | ¥1,068.59 |
500 | ¥3.84696 | ¥1,923.48 |
1,000 | ¥3.41955 | ¥3,419.55 |
2,500 | ¥3.09900 | ¥7,747.50 |
5,000 | ¥2.99213 | ¥14,960.65 |