H3BXT-10108-L6 | |
---|---|
DigiKey Part Number | H3BXT-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-L6 |
Description | JUMPER-H1504TR/A3049L/X 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.42700 | ¥54.27 |
30 | ¥4.96133 | ¥148.84 |
50 | ¥4.66980 | ¥233.49 |
100 | ¥4.47520 | ¥447.52 |
250 | ¥4.08584 | ¥1,021.46 |
500 | ¥3.89144 | ¥1,945.72 |
1,000 | ¥3.21036 | ¥3,210.36 |
2,500 | ¥2.91855 | ¥7,296.38 |
5,000 | ¥2.82125 | ¥14,106.25 |