H3BXT-10106-N8 | |
---|---|
DigiKey Part Number | H3BXT-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-N8 |
Description | JUMPER-H1504TR/A3048N/X 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.23000 | ¥52.30 |
30 | ¥4.77800 | ¥143.34 |
50 | ¥4.49740 | ¥224.87 |
100 | ¥4.31010 | ¥431.01 |
250 | ¥3.93512 | ¥983.78 |
500 | ¥3.74762 | ¥1,873.81 |
1,000 | ¥3.09181 | ¥3,091.81 |
2,500 | ¥2.81071 | ¥7,026.77 |
5,000 | ¥2.71702 | ¥13,585.10 |