H3BXT-10105-G6 | |
---|---|
DigiKey Part Number | H3BXT-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-G6 |
Description | JUMPER-H1504TR/A3049G/X 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.09000 | ¥50.90 |
30 | ¥4.65500 | ¥139.65 |
50 | ¥4.38080 | ¥219.04 |
100 | ¥4.19850 | ¥419.85 |
250 | ¥3.83364 | ¥958.41 |
500 | ¥3.65106 | ¥1,825.53 |
1,000 | ¥3.01218 | ¥3,012.18 |
2,500 | ¥2.73833 | ¥6,845.82 |
5,000 | ¥2.64704 | ¥13,235.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/141/579/H3BXT-10102-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BXG-10102-N6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/131/761/H2BXG-10102-G6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/131/761/H2BXG-10102-G6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/131/761/H2BXG-10102-G6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/131/761/H2BXG-10102-G6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/131/761/H2BXG-10102-G6_tmb.jpg)