H3BXT-10103-R6 | |
---|---|
DigiKey Part Number | H3BXT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-R6 |
Description | JUMPER-H1504TR/A3049R/X 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.86800 | ¥48.68 |
30 | ¥4.44967 | ¥133.49 |
50 | ¥4.18860 | ¥209.43 |
100 | ¥4.01460 | ¥401.46 |
250 | ¥3.66552 | ¥916.38 |
500 | ¥3.49080 | ¥1,745.40 |
1,000 | ¥2.88000 | ¥2,880.00 |
2,500 | ¥2.61817 | ¥6,545.43 |
5,000 | ¥2.53090 | ¥12,654.50 |