H3BXT-10102-N2 | |
---|---|
DigiKey Part Number | H3BXT-10102-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-N2 |
Description | SINGLE END JUMPER 2" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.72100 | ¥47.21 |
30 | ¥4.31300 | ¥129.39 |
50 | ¥4.05900 | ¥202.95 |
100 | ¥3.88980 | ¥388.98 |
250 | ¥3.55124 | ¥887.81 |
500 | ¥3.38212 | ¥1,691.06 |
1,000 | ¥2.79027 | ¥2,790.27 |
2,500 | ¥2.53657 | ¥6,341.43 |
5,000 | ¥2.45202 | ¥12,260.10 |