H3BXG-10112-W2 | |
---|---|
DigiKey Part Number | H3BXG-10112-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-W2 |
Description | SINGLE END JUMPER 12" 22AWG WHIT |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.43600 | ¥64.36 |
30 | ¥6.17100 | ¥185.13 |
50 | ¥6.03920 | ¥301.96 |
100 | ¥5.77640 | ¥577.64 |
250 | ¥5.25100 | ¥1,312.75 |
500 | ¥4.72590 | ¥2,362.95 |
1,000 | ¥4.20071 | ¥4,200.71 |
2,500 | ¥3.80692 | ¥9,517.30 |
5,000 | ¥3.67564 | ¥18,378.20 |