H3BXG-10112-B6 | |
---|---|
DigiKey Part Number | H3BXG-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-B6 |
Description | JUMPER-H1505TR/A3049B/X 12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.68900 | ¥56.89 |
30 | ¥5.45667 | ¥163.70 |
50 | ¥5.33960 | ¥266.98 |
100 | ¥5.10730 | ¥510.73 |
250 | ¥4.64312 | ¥1,160.78 |
500 | ¥4.17880 | ¥2,089.40 |
1,000 | ¥3.71453 | ¥3,714.53 |
2,500 | ¥3.36628 | ¥8,415.70 |
5,000 | ¥3.25020 | ¥16,251.00 |