H3BXG-10110-N2 | |
---|---|
DigiKey Part Number | H3BXG-10110-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-N2 |
Description | SINGLE END JUMPER 10" 22AWG BROW |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.06700 | ¥60.67 |
30 | ¥5.82067 | ¥174.62 |
50 | ¥5.69600 | ¥284.80 |
100 | ¥5.44880 | ¥544.88 |
250 | ¥4.95348 | ¥1,238.37 |
500 | ¥4.45808 | ¥2,229.04 |
1,000 | ¥3.96271 | ¥3,962.71 |
2,500 | ¥3.59123 | ¥8,978.07 |
5,000 | ¥3.46739 | ¥17,336.95 |