H3BXG-10108-S6 | |
---|---|
DigiKey Part Number | H3BXG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-S6 |
Description | JUMPER-H1505TR/A3049S/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.29500 | ¥52.95 |
30 | ¥5.07900 | ¥152.37 |
50 | ¥4.97020 | ¥248.51 |
100 | ¥4.75510 | ¥475.51 |
250 | ¥4.32264 | ¥1,080.66 |
500 | ¥3.89030 | ¥1,945.15 |
1,000 | ¥3.45805 | ¥3,458.05 |
2,500 | ¥3.13385 | ¥7,834.62 |
5,000 | ¥3.02581 | ¥15,129.05 |