H3BXG-10108-R8 | |
---|---|
DigiKey Part Number | H3BXG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-R8 |
Description | JUMPER-H1505TR/A3048R/X 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.32000 | ¥53.20 |
30 | ¥5.10367 | ¥153.11 |
50 | ¥4.99640 | ¥249.82 |
100 | ¥4.77890 | ¥477.89 |
250 | ¥4.34432 | ¥1,086.08 |
500 | ¥3.91000 | ¥1,955.00 |
1,000 | ¥3.47554 | ¥3,475.54 |
2,500 | ¥3.14974 | ¥7,874.35 |
5,000 | ¥3.04113 | ¥15,205.65 |