H3BXG-10108-L2 | |
---|---|
DigiKey Part Number | H3BXG-10108-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-L2 |
Description | SINGLE END JUMPER 8" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.70600 | ¥57.06 |
30 | ¥5.47033 | ¥164.11 |
50 | ¥5.35440 | ¥267.72 |
100 | ¥5.12130 | ¥512.13 |
250 | ¥4.65596 | ¥1,163.99 |
500 | ¥4.19028 | ¥2,095.14 |
1,000 | ¥3.72471 | ¥3,724.71 |
2,500 | ¥3.37554 | ¥8,438.85 |
5,000 | ¥3.25913 | ¥16,295.65 |