H3BXG-10105-G2 | |
---|---|
DigiKey Part Number | H3BXG-10105-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-G2 |
Description | SINGLE END JUMPER 5" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.15600 | ¥51.56 |
30 | ¥4.94767 | ¥148.43 |
50 | ¥4.84060 | ¥242.03 |
100 | ¥4.63120 | ¥463.12 |
250 | ¥4.20964 | ¥1,052.41 |
500 | ¥3.78882 | ¥1,894.41 |
1,000 | ¥3.36783 | ¥3,367.83 |
2,500 | ¥3.05211 | ¥7,630.27 |
5,000 | ¥2.94686 | ¥14,734.30 |