H3BXG-10104-L4 | |
---|---|
DigiKey Part Number | H3BXG-10104-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-L4 |
Description | JUMPER-H1505TR/A2015L/X 4" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.55000 | ¥55.50 |
30 | ¥5.06833 | ¥152.05 |
50 | ¥4.76980 | ¥238.49 |
100 | ¥4.57200 | ¥457.20 |
250 | ¥4.17420 | ¥1,043.55 |
500 | ¥3.97552 | ¥1,987.76 |
1,000 | ¥3.27973 | ¥3,279.73 |
2,500 | ¥2.98160 | ¥7,454.00 |
5,000 | ¥2.88222 | ¥14,411.10 |