H3BXG-10102-L2 | |
---|---|
DigiKey Part Number | H3BXG-10102-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-L2 |
Description | SINGLE END JUMPER 2" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.24600 | ¥52.46 |
30 | ¥4.79733 | ¥143.92 |
50 | ¥4.51700 | ¥225.85 |
100 | ¥4.32820 | ¥432.82 |
250 | ¥3.95156 | ¥987.89 |
500 | ¥3.76354 | ¥1,881.77 |
1,000 | ¥3.10495 | ¥3,104.95 |
2,500 | ¥2.82266 | ¥7,056.65 |
5,000 | ¥2.72856 | ¥13,642.80 |