H3BBT-10110-L2 | |
---|---|
DigiKey Part Number | H3BBT-10110-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-L2 |
Description | DUAL END JUMPER 10" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.92700 | ¥59.27 |
30 | ¥5.68400 | ¥170.52 |
50 | ¥5.56300 | ¥278.15 |
100 | ¥5.32080 | ¥532.08 |
250 | ¥4.83720 | ¥1,209.30 |
500 | ¥4.35366 | ¥2,176.83 |
1,000 | ¥3.86986 | ¥3,869.86 |
2,500 | ¥3.50706 | ¥8,767.65 |
5,000 | ¥3.38613 | ¥16,930.65 |