H3BBT-10108-L2 | |
---|---|
DigiKey Part Number | H3BBT-10108-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-L2 |
Description | DUAL END JUMPER 8" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.55800 | ¥55.58 |
30 | ¥5.33367 | ¥160.01 |
50 | ¥5.22140 | ¥261.07 |
100 | ¥4.99400 | ¥499.40 |
250 | ¥4.53968 | ¥1,134.92 |
500 | ¥4.08586 | ¥2,042.93 |
1,000 | ¥3.63185 | ¥3,631.85 |
2,500 | ¥3.29138 | ¥8,228.45 |
5,000 | ¥3.17787 | ¥15,889.35 |