H3BBT-10105-Y4 | |
---|---|
DigiKey Part Number | H3BBT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-Y4 |
Description | JUMPER-H1504TR/A2015Y/H1504TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.64800 | ¥56.48 |
30 | ¥5.16133 | ¥154.84 |
50 | ¥4.85860 | ¥242.93 |
100 | ¥4.65660 | ¥465.66 |
250 | ¥4.25136 | ¥1,062.84 |
500 | ¥4.04892 | ¥2,024.46 |
1,000 | ¥3.34041 | ¥3,340.41 |
2,500 | ¥3.03671 | ¥7,591.77 |
5,000 | ¥2.93548 | ¥14,677.40 |