H3BBT-10105-L2 | |
---|---|
DigiKey Part Number | H3BBT-10105-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-L2 |
Description | DUAL END JUMPER 5" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.71400 | ¥57.14 |
30 | ¥5.21867 | ¥156.56 |
50 | ¥4.91280 | ¥245.64 |
100 | ¥4.70750 | ¥470.75 |
250 | ¥4.29832 | ¥1,074.58 |
500 | ¥4.09374 | ¥2,046.87 |
1,000 | ¥3.37735 | ¥3,377.35 |
2,500 | ¥3.07027 | ¥7,675.67 |
5,000 | ¥2.96794 | ¥14,839.70 |