H3BBT-10104-W2 | |
---|---|
DigiKey Part Number | H3BBT-10104-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-W2 |
Description | DUAL END JUMPER 4" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.50100 | ¥55.01 |
30 | ¥5.03000 | ¥150.90 |
50 | ¥4.73380 | ¥236.69 |
100 | ¥4.53670 | ¥453.67 |
250 | ¥4.14232 | ¥1,035.58 |
500 | ¥3.94498 | ¥1,972.49 |
1,000 | ¥3.25461 | ¥3,254.61 |
2,500 | ¥2.95872 | ¥7,396.80 |
5,000 | ¥2.86010 | ¥14,300.50 |