H3BBT-10102-N4 | |
---|---|
DigiKey Part Number | H3BBT-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-N4 |
Description | JUMPER-H1504TR/A2015N/H1504TR 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.34500 | ¥53.45 |
30 | ¥4.88200 | ¥146.46 |
50 | ¥4.59420 | ¥229.71 |
100 | ¥4.40290 | ¥440.29 |
250 | ¥4.01984 | ¥1,004.96 |
500 | ¥3.82856 | ¥1,914.28 |
1,000 | ¥3.15856 | ¥3,158.56 |
2,500 | ¥2.87140 | ¥7,178.50 |
5,000 | ¥2.77569 | ¥13,878.45 |