H3BBT-10102-G2 | |
---|---|
DigiKey Part Number | H3BBT-10102-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-G2 |
Description | DUAL END JUMPER 2" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.09000 | ¥50.90 |
30 | ¥4.64933 | ¥139.48 |
50 | ¥4.37740 | ¥218.87 |
100 | ¥4.19440 | ¥419.44 |
250 | ¥3.82972 | ¥957.43 |
500 | ¥3.64746 | ¥1,823.73 |
1,000 | ¥3.00914 | ¥3,009.14 |
2,500 | ¥2.73557 | ¥6,838.93 |
5,000 | ¥2.64439 | ¥13,221.95 |