H3BBG-10112-R8 | |
---|---|
DigiKey Part Number | H3BBG-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-R8 |
Description | JUMPER-H1505TR/A3048R/H1505TR12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.78100 | ¥67.81 |
30 | ¥6.50767 | ¥195.23 |
50 | ¥6.36920 | ¥318.46 |
100 | ¥6.09250 | ¥609.25 |
250 | ¥5.53832 | ¥1,384.58 |
500 | ¥4.98450 | ¥2,492.25 |
1,000 | ¥4.43067 | ¥4,430.67 |
2,500 | ¥4.01528 | ¥10,038.20 |
5,000 | ¥3.87683 | ¥19,384.15 |