H3BBG-10110-L2 | |
---|---|
DigiKey Part Number | H3BBG-10110-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-L2 |
Description | DUAL END JUMPER 10" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.86300 | ¥68.63 |
30 | ¥6.58167 | ¥197.45 |
50 | ¥6.43980 | ¥321.99 |
100 | ¥6.15980 | ¥615.98 |
250 | ¥5.60008 | ¥1,400.02 |
500 | ¥5.04016 | ¥2,520.08 |
1,000 | ¥4.48017 | ¥4,480.17 |
2,500 | ¥4.06014 | ¥10,150.35 |
5,000 | ¥3.92013 | ¥19,600.65 |