H3BBG-10108-G6 | |
---|---|
DigiKey Part Number | H3BBG-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-G6 |
Description | JUMPER-H1505TR/A3049G/H1505TR 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.35400 | ¥63.54 |
30 | ¥6.09167 | ¥182.75 |
50 | ¥5.96200 | ¥298.10 |
100 | ¥5.70340 | ¥570.34 |
250 | ¥5.18500 | ¥1,296.25 |
500 | ¥4.66646 | ¥2,333.23 |
1,000 | ¥4.14792 | ¥4,147.92 |
2,500 | ¥3.75907 | ¥9,397.67 |
5,000 | ¥3.62946 | ¥18,147.30 |