H3BBG-10108-A4 | |
---|---|
DigiKey Part Number | H3BBG-10108-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-A4 |
Description | JUMPER-H1505TR/A2015A/H1505TR 8" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.28900 | ¥62.89 |
30 | ¥6.02867 | ¥180.86 |
50 | ¥5.90120 | ¥295.06 |
100 | ¥5.64510 | ¥564.51 |
250 | ¥5.13144 | ¥1,282.86 |
500 | ¥4.61834 | ¥2,309.17 |
1,000 | ¥4.10523 | ¥4,105.23 |
2,500 | ¥3.72036 | ¥9,300.90 |
5,000 | ¥3.59207 | ¥17,960.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/661/H2BBG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/428/H2BBG-10000-L8_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/100/274/H2BBG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)