H3BBG-10105-G8 | |
---|---|
DigiKey Part Number | H3BBG-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-G8 |
Description | JUMPER-H1505TR/A3048G/H1505TR 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.07500 | ¥60.75 |
30 | ¥5.82633 | ¥174.79 |
50 | ¥5.70260 | ¥285.13 |
100 | ¥5.45380 | ¥545.38 |
250 | ¥4.95808 | ¥1,239.52 |
500 | ¥4.46236 | ¥2,231.18 |
1,000 | ¥3.96657 | ¥3,966.57 |
2,500 | ¥3.59471 | ¥8,986.77 |
5,000 | ¥3.47076 | ¥17,353.80 |