H3BBG-10103-L4 | |
---|---|
DigiKey Part Number | H3BBG-10103-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-L4 |
Description | JUMPER-H1505TR/A2015L/H1505TR 3" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.83700 | ¥58.37 |
30 | ¥5.59900 | ¥167.97 |
50 | ¥5.47920 | ¥273.96 |
100 | ¥5.24110 | ¥524.11 |
250 | ¥4.76432 | ¥1,191.08 |
500 | ¥4.28798 | ¥2,143.99 |
1,000 | ¥3.81148 | ¥3,811.48 |
2,500 | ¥3.45416 | ¥8,635.40 |
5,000 | ¥3.33505 | ¥16,675.25 |