H3BBG-10102-R4 | |
---|---|
DigiKey Part Number | H3BBG-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-R4 |
Description | JUMPER-H1505TR/A2015R/H1505TR 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.74700 | ¥57.47 |
30 | ¥5.51167 | ¥165.35 |
50 | ¥5.39380 | ¥269.69 |
100 | ¥5.15990 | ¥515.99 |
250 | ¥4.69076 | ¥1,172.69 |
500 | ¥4.22180 | ¥2,110.90 |
1,000 | ¥3.75270 | ¥3,752.70 |
2,500 | ¥3.40090 | ¥8,502.25 |
5,000 | ¥3.28363 | ¥16,418.15 |