H3BBG-10102-A6 | |
---|---|
DigiKey Part Number | H3BBG-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-A6 |
Description | JUMPER-H1505TR/A3049A/H1505TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.76300 | ¥57.63 |
30 | ¥5.52800 | ¥165.84 |
50 | ¥5.41020 | ¥270.51 |
100 | ¥5.17460 | ¥517.46 |
250 | ¥4.70420 | ¥1,176.05 |
500 | ¥4.23380 | ¥2,116.90 |
1,000 | ¥3.76329 | ¥3,763.29 |
2,500 | ¥3.41052 | ¥8,526.30 |
5,000 | ¥3.29292 | ¥16,464.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/661/H2BBG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/428/H2BBG-10000-L8_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H2BBG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/100/274/H2BBG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)