H3ABG-10112-G6 | |
---|---|
DigiKey Part Number | H3ABG-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-G6 |
Description | JUMPER-H1507TR/A3049G/H1505TR12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.80600 | ¥68.06 |
30 | ¥6.52667 | ¥195.80 |
50 | ¥6.38880 | ¥319.44 |
100 | ¥6.11060 | ¥611.06 |
250 | ¥5.55508 | ¥1,388.77 |
500 | ¥4.99978 | ¥2,499.89 |
1,000 | ¥4.44421 | ¥4,444.21 |
2,500 | ¥4.02756 | ¥10,068.90 |
5,000 | ¥3.88867 | ¥19,443.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/446/H3ABG-10000-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/478/H3ABG-10000-N6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/474/H3ABG-10000-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)