H3ABG-10108-V6 | |
---|---|
DigiKey Part Number | H3ABG-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-V6 |
Description | JUMPER-H1507TR/A3049V/H1505TR 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.41200 | ¥64.12 |
30 | ¥6.15200 | ¥184.56 |
50 | ¥6.01940 | ¥300.97 |
100 | ¥5.75840 | ¥575.84 |
250 | ¥5.23456 | ¥1,308.64 |
500 | ¥4.71128 | ¥2,355.64 |
1,000 | ¥4.18774 | ¥4,187.74 |
2,500 | ¥3.79513 | ¥9,487.82 |
5,000 | ¥3.66428 | ¥18,321.40 |