H3ABG-10103-A4 | |
---|---|
DigiKey Part Number | H3ABG-10103-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-A4 |
Description | JUMPER-H1507TR/A2015A/H1505TR 3" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.89500 | ¥58.95 |
30 | ¥5.65667 | ¥169.70 |
50 | ¥5.53660 | ¥276.83 |
100 | ¥5.29530 | ¥529.53 |
250 | ¥4.81424 | ¥1,203.56 |
500 | ¥4.33264 | ¥2,166.32 |
1,000 | ¥3.85130 | ¥3,851.30 |
2,500 | ¥3.49022 | ¥8,725.55 |
5,000 | ¥3.36988 | ¥16,849.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/167/117/H3ABG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/480/H3ABG-10000-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/153/387/H3ABG-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/535/H3ABG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/149/476/H3ABG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/474/H3ABG-10102-A4_tmb.jpg)