H3AAT-10104-L4 | |
---|---|
DigiKey Part Number | H3AAT-10104-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-L4 |
Description | JUMPER-H1506TR/A2015L/H1506TR 4" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.27900 | ¥52.79 |
30 | ¥5.06000 | ¥151.80 |
50 | ¥4.95380 | ¥247.69 |
100 | ¥4.73790 | ¥473.79 |
250 | ¥4.30720 | ¥1,076.80 |
500 | ¥3.87650 | ¥1,938.25 |
1,000 | ¥3.44574 | ¥3,445.74 |
2,500 | ¥3.12268 | ¥7,806.70 |
5,000 | ¥3.01500 | ¥15,075.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/135/675/H3AAT-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/100/275/H3AAT-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/102/230/H3AAT-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/125/890/H3AAT-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/157/332/H3AAT-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/112/052/H3AAT-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/112/052/H3AAT-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/112/052/H3AAT-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/112/052/H3AAT-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/112/052/H3AAT-10102-L4_tmb.jpg)