H2BXT-10108-N4 | |
---|---|
DigiKey Part Number | H2BXT-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-N4 |
Description | JUMPER-H1500TR/A2015N/X 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.39400 | ¥53.94 |
30 | ¥4.74500 | ¥142.35 |
50 | ¥4.47580 | ¥223.79 |
100 | ¥4.13600 | ¥413.60 |
250 | ¥3.73368 | ¥933.42 |
500 | ¥3.46130 | ¥1,730.65 |
1,000 | ¥3.21411 | ¥3,214.11 |
2,500 | ¥2.92236 | ¥7,305.90 |
5,000 | ¥2.72559 | ¥13,627.95 |