H2BXT-10105-R4 | |
---|---|
DigiKey Part Number | H2BXT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-R4 |
Description | JUMPER-H1500TR/A2015R/X 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.11500 | ¥51.15 |
30 | ¥4.50167 | ¥135.05 |
50 | ¥4.24260 | ¥212.13 |
100 | ¥3.92090 | ¥392.09 |
250 | ¥3.53928 | ¥884.82 |
500 | ¥3.28084 | ¥1,640.42 |
1,000 | ¥3.04606 | ¥3,046.06 |
2,500 | ¥2.76900 | ¥6,922.50 |
5,000 | ¥2.58217 | ¥12,910.85 |