H2BXT-10104-A4 | |
---|---|
DigiKey Part Number | H2BXT-10104-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-A4 |
Description | JUMPER-H1500TR/A2015A/X 4" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.02400 | ¥50.24 |
30 | ¥4.41933 | ¥132.58 |
50 | ¥4.16560 | ¥208.28 |
100 | ¥3.84940 | ¥384.94 |
250 | ¥3.47428 | ¥868.57 |
500 | ¥3.22026 | ¥1,610.13 |
1,000 | ¥2.98982 | ¥2,989.82 |
2,500 | ¥2.71764 | ¥6,794.10 |
5,000 | ¥2.53414 | ¥12,670.70 |