H2BXT-10102-G4 | |
---|---|
DigiKey Part Number | H2BXT-10102-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-G4 |
Description | JUMPER-H1500TR/A2015G/X 2" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.83500 | ¥48.35 |
30 | ¥4.25267 | ¥127.58 |
50 | ¥4.00960 | ¥200.48 |
100 | ¥3.70500 | ¥370.50 |
250 | ¥3.34356 | ¥835.89 |
500 | ¥3.09910 | ¥1,549.55 |
1,000 | ¥2.87694 | ¥2,876.94 |
2,500 | ¥2.61470 | ¥6,536.75 |
5,000 | ¥2.43785 | ¥12,189.25 |