H2BXG-10108-R4 | |
---|---|
DigiKey Part Number | H2BXG-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-R4 |
Description | JUMPER-H1501TR/A2015R/X 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.09000 | ¥50.90 |
30 | ¥4.87933 | ¥146.38 |
50 | ¥4.77640 | ¥238.82 |
100 | ¥4.56880 | ¥456.88 |
250 | ¥4.15316 | ¥1,038.29 |
500 | ¥3.73776 | ¥1,868.88 |
1,000 | ¥3.32243 | ¥3,322.43 |
2,500 | ¥3.01100 | ¥7,527.50 |
5,000 | ¥2.90716 | ¥14,535.80 |