H2BXG-10105-B4 | |
---|---|
DigiKey Part Number | H2BXG-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-B4 |
Description | JUMPER-H1501TR/A2015B/X 5" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.48400 | ¥54.84 |
30 | ¥5.01333 | ¥150.40 |
50 | ¥4.71900 | ¥235.95 |
100 | ¥4.52280 | ¥452.28 |
250 | ¥4.12952 | ¥1,032.38 |
500 | ¥3.93282 | ¥1,966.41 |
1,000 | ¥3.24460 | ¥3,244.60 |
2,500 | ¥2.94965 | ¥7,374.12 |
5,000 | ¥2.85131 | ¥14,256.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/165/167/H2BXG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/141/579/H3BXT-10102-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BXG-10102-N6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)