H2BXG-10104-N4 | |
---|---|
DigiKey Part Number | H2BXG-10104-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-N4 |
Description | JUMPER-H1501TR/A2015N/X 4" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.38600 | ¥53.86 |
30 | ¥4.92033 | ¥147.61 |
50 | ¥4.63200 | ¥231.60 |
100 | ¥4.43820 | ¥443.82 |
250 | ¥4.05236 | ¥1,013.09 |
500 | ¥3.85942 | ¥1,929.71 |
1,000 | ¥3.18401 | ¥3,184.01 |
2,500 | ¥2.89455 | ¥7,236.38 |
5,000 | ¥2.79805 | ¥13,990.25 |