H.FL-R-1 | |
---|---|
DigiKey Part Number | H.FL-R-1-ND |
Manufacturer | |
Manufacturer Product Number | H.FL-R-1 |
Description | CONN H.FL RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | H.FL Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H.FL-R-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥201.49300 | ¥4,029.86 |